GCC28DCAH

Heilind Number:SULGCC28DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCAH

Detailed Description

Introducing the GCC28DCAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and 56 positions arranged in two rows, it offers versatile connectivity options. The right-angle orientation and clearance hole mount type make it easy to integrate into your PCB layout. Rated for 3A and 700VAC, this connector is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the GCC28DCAH is a dependable solution for your connectivity needs.