GCC28DCAI-S189

Heilind Number:SULGCC28DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DCAI-S189

Detailed Description

The GCC28DCAI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 56 gold-plated contacts, this connector ensures reliable and efficient signal transmission. The female connector features a threaded mount type and through-hole termination, guaranteeing secure installation on PCBs. Its contact material, phosphor bronze, and termination plating of matte tin provide excellent conductivity and durability, even in harsh environments. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700VAC, this connector is suitable for use in diverse electronic systems. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. The right-angle orientation and hairpin contact type further enhance its versatility. Whether in aerospace, defense, or industrial applications, the GCC28DCAI-S189 offers high reliability and performance.