GCC28DCAI

Heilind Number:SULGCC28DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCAI

Detailed Description

The GCC28DCAI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it offers robust performance. Its two rows of 56 hairpin contacts, with a pitch of 2.54mm, allow for secure and efficient connections. The right-angle orientation and threaded mount type make it suitable for compact and secure installations. Operating in a wide temperature range of -65 to 125°C, and with matte tin termination plating, it guarantees durability in harsh environments. With a connector height of 15.49mm and width of 9.4mm, it offers versatility in PCB designs. Ideal for aerospace, defense, and industrial applications, the GCC28DCAI is a reliable solution for high-reliability connectivity needs.