GCC28DCAN-S189

Heilind Number:SULGCC28DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCAN-S189

Detailed Description

Introducing the GCC28DCAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 56 gold-plated contacts, this connector ensures reliable signal transmission and excellent conductivity. Its PA9T housing and phosphor bronze contacts meet stringent quality standards, while its operating temperature range of -65 to 125°C guarantees durability in extreme environments. The female connector, with two rows and a right-angle orientation, offers easy integration on PCBs. With a maximum voltage rating of 700VAC and an amperage of 3A, it is suitable for various power and signal applications. Its matte tin termination plating provides corrosion resistance, making it ideal for long-term use. The GCC28DCAN-S189 is a top choice for industries requiring high-reliability connectivity solutions.