GCC28DCAN

Heilind Number:SULGCC28DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCAN

Detailed Description

Introducing the GCC28DCAN, a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it meets the demands of industrial environments. The two-row, 56-position layout allows for efficient connectivity, while the right-angle orientation and 2.54mm pitch offer versatility in design. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees performance in harsh conditions. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising functionality. The matte tin termination plating ensures durability and longevity. Trust the GCC28DCAN for secure and efficient board-to-board connections in your applications.