GCC28DCAS-S189

Heilind Number:SULGCC28DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DCAS-S189

Detailed Description

Introducing the GCC28DCAS-S189, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a compact form factor and a rugged construction, this connector ensures reliable signal transmission even in demanding environments. Featuring two rows for enhanced versatility, each contact is crafted from durable phosphor bronze with gold plating, guaranteeing optimal conductivity and corrosion resistance. The hairpin contact type, combined with a right-angle orientation, facilitates seamless mating and disconnection. With a current rating of 3A and a voltage withstand of 700VAC, this connector is suitable for a wide range of power and signal applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. The termination method of through-hole soldering, with matte tin plating, provides secure and durable mounting on PCBs. With a total of 56 positions and a pitch of 2.54mm, precise and efficient board-to-board connections are ensured. The compact design, measuring just 15.49mm in height and 9.4mm in width, allows for high-density mounting on PCBs. Certified for RoHS compliance, this connector is environmentally friendly. Trusted by professionals in the electronics industry, the GCC28DCAS-S189 sets the standard for performance and reliability in board-to-board connectivity.