GCC28DCAS

Heilind Number:SULGCC28DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCAS
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC28DCAS

Detailed Description

Introducing the GCC28DCAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and a right-angle orientation, guarantees secure and efficient connections. With a contact material of Phosphor Bronze and gold plating, it ensures optimal conductivity and durability. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The termination method through holes with matte tin plating offers reliable soldering. With a pitch of 2.54mm, it allows for precise alignment on PCBs. The connector's robust construction, with a wide operating temperature range of -65 to 125°C, makes it suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet sturdy solution for your connectivity needs. Perfect for aerospace, defense, or industrial applications, the GCC28DCAS is a trusted choice for high-reliability connections.