GCC28DCAT-S189

Heilind Number:SULGCC28DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCAT-S189

Detailed Description

The GCC28DCAT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, it is crafted from PA9T and Phosphor Bronze materials, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it offers secure power transmission. The connector, with a female gender and right-angle orientation, has two rows of 56 contacts each, allowing for efficient signal transfer. Its threaded mount type and thru-hole termination method guarantee easy and stable installation on PCBs. The contact material is gold-plated Phosphor Bronze, enhancing conductivity and corrosion resistance. With a pitch of 2.54mm, it provides precise alignment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. The matte tin termination plating further enhances its performance. Overall, the GCC28DCAT-S189 is ideal for applications that require high-reliability board-to-board connections.