GCC28DCBI-S189

Heilind Number:SULGCC28DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DCBI-S189

Detailed Description

GCC28DCBI-S189 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding industrial applications. Featuring two rows with a total of 56 positions, this female connector ensures secure and efficient connectivity. Its rugged construction, with a PA9T housing and phosphor bronze contacts plated with gold, guarantees durability in harsh environments. The threaded mount type and thru-hole termination method provide easy and secure installation on PCBs. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent electrical requirements. The hairpin contact type and right-angle orientation optimize signal integrity and space efficiency. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of operating conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for high-density PCB layouts. With matte tin termination plating, it ensures reliable solder connections. Classified under the hi-rel category, the GCC28DCBI-S189 is a dependable solution for critical electronic systems.