GCC28DCBI

Heilind Number:SULGCC28DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCBI

Detailed Description

Introducing the GCC28DCBI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 56 positions, making it ideal for complex circuitry setups. With a pitch of 2.54mm, it offers precise connectivity while accommodating standard PCB layouts. The termination method is through-hole, ensuring secure and reliable soldering. Constructed with PA9T and Phosphor Bronze materials and gold-plated contacts, this connector guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, it is suitable for harsh environments. The right-angle orientation and threaded mount type facilitate easy installation in confined spaces. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable PCB real estate. Trust the GCC28DCBI for efficient and robust interconnection solutions in your electronic designs.