| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DCBN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC28DCBN-S189 |
GCC28DCBN-S189
| Heilind Number: | SULGCC28DCBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DCBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GCC28DCBN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and two rows of 56 positions each, it offers ample connectivity options. The Hairpin contact type and Right Angle orientation facilitate secure and space-efficient connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its Matte Tin termination plating enhances soldering integrity. Ideal for industrial and commercial electronics, the GCC28DCBN-S189 meets stringent quality standards for performance and reliability.

