| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DCBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCC28DCBN |
GCC28DCBN
| Heilind Number: | SULGCC28DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DCBN |
| ECAD Model: |
Specifications
Detailed Description
The GCC28DCBN is a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring 56 positions in a compact design, it offers ample connectivity in limited space. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation allow for easy mating in tight layouts. With a temperature range of -65 to 125°C and matte tin termination plating, it ensures stable performance even in harsh environments. Perfect for use in industrial, aerospace, and telecommunications equipment, the GCC28DCBN is a dependable solution for your connectivity needs.

