| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DCBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC28DCBS |
GCC28DCBS
| Heilind Number: | SULGCC28DCBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DCBS |
| ECAD Model: |
Specifications
Detailed Description
The GCC28DCBS is a high-performance board-to-board PCB connector designed for demanding applications requiring secure and efficient data transmission. With a pitch of 2.54mm and 56 gold-plated hairpin contacts, this connector ensures reliable connectivity with a voltage rating of 700VAC and an amperage of 3A. Its rugged construction, featuring PA9T and Phosphor Bronze materials, allows for operation in a wide temperature range from -65 to 125°C. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. With a compact size of 9.4mm width and 15.49mm height, it saves valuable space on the board. Ideal for industrial and commercial electronics, the GCC28DCBS guarantees high performance and durability in every application.

