GCC28DCBT

Heilind Number:SULGCC28DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCBT

Detailed Description

Introducing the GCC28DCBT, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows, each accommodating 28 hairpin contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. With a pitch of 2.54mm and voltage rating of 700 VAC, it offers reliable power transmission. The right-angle orientation and threaded mounting make it easy to install in tight spaces. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact size, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. With termination through holes and matte tin plating, it guarantees secure and stable connections. Whether for industrial, telecommunications, or aerospace applications, the GCC28DCBT ensures peak performance and durability. Elevate your connectivity solutions with this essential component.