GCC28DCCD-S189

Heilind Number:SULGCC28DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCCD-S189

Detailed Description

The GCC28DCCD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a compact two-row design and a 2.54mm pitch, it offers ample connectivity with 56 positions and a maximum voltage rating of 700 VAC. The right-angle orientation and clearance hole mount type make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. The matte tin termination plating guarantees long-term durability. This connector is ideal for high-speed data transmission and power delivery in aerospace, defense, and industrial applications. Trust in the GCC28DCCD-S189 for secure and efficient board connectivity.