GCC28DCCD

Heilind Number:SULGCC28DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCCD

Detailed Description

The GCC28DCCD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a 2-row, 56-position configuration and a clearance hole mount type, it offers secure and efficient connectivity. The Hairpin contact type and right-angle orientation further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 125 °C, and rated for up to 700 VAC, this connector guarantees reliability in harsh environments. Its compact yet robust design, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. With Matte Tin termination plating, it complies with RoHS standards. Whether in aerospace, defense, or industrial applications, the GCC28DCCD is the perfect choice for high-reliability connectivity solutions.