GCC28DCCH

Heilind Number:SULGCC28DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCCH
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC28DCCH

Detailed Description

The GCC28DCCH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and durable connectivity. With a rated amperage of 3A and voltage of 700VAC, it meets stringent electrical requirements. The connector, designed for female gender with two rows and a pitch of 2.54mm, offers 56 positions with Hairpin contacts for secure mating. Its right-angle orientation and clearance hole mount type make it versatile for PCB assembly. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating ensures solderability. With a compact size of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained applications in various industries. Trusted for its quality and performance, the GCC28DCCH is a top choice for engineers seeking reliable board-to-board connectivity solutions.