GCC28DCCI

Heilind Number:SULGCC28DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCCI

Detailed Description

The GCC28DCCI is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a rugged PA9T housing and precision-crafted phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission in harsh environments. Featuring a threaded mount and through-hole termination for secure installation, it offers a dual-row configuration with 56 female contact positions, each with a hairpin design for optimal conductivity. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it guarantees exceptional performance even in extreme conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating for enhanced durability, the GCC28DCCI is a top choice for aerospace, defense, and other high-reliability applications.