GCC28DCCN

Heilind Number:SULGCC28DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCCN

Detailed Description

Introducing the GCC28DCCN, a high-performance female board-to-board PCB connector designed for precision connections in electronic assemblies. Featuring two rows with a total of 56 positions, this connector ensures secure and reliable contact. The termination method is through-hole, with contact material made of durable phosphor bronze and plated with gold for enhanced conductivity. With a pitch of 2.54mm (.1in) and a maximum voltage rating of 700VAC, it's suitable for various applications. The hairpin contact type and right-angle orientation offer ease of use and efficient PCB layout. Operating in a wide temperature range from -65 to 125°C, this connector guarantees stability in harsh environments. Measuring at .61in in height and 9.4mm in width, with a tail length of .25in (6.35mm), it's compact yet robust. Trust the GCC28DCCN for seamless and durable board-to-board connections in your electronic designs.