GCC28DCCS-S189

Heilind Number:SULGCC28DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCCS-S189

Detailed Description

The GCC28DCCS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliability in extreme operating conditions. With a 3A amperage rating and 700VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, two rows, and side hole mount type offer versatile connectivity options. Utilizing a gold-plated hairpin contact design, it guarantees excellent conductivity. With 56 positions and a 2.54mm pitch, it allows for high-density PCB layouts. The right-angle orientation and thru-hole termination method simplify installation. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for rugged industrial environments. The matte tin termination plating ensures long-term performance. Measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising functionality. Perfect for mission-critical systems, this connector delivers top-notch performance without compromising on quality.