GCC28DCCS

Heilind Number:SULGCC28DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC28DCCS

Detailed Description

Introducing the GCC28DCCS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures optimal signal transfer and durability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. Its 2.54mm pitch and 56 positions, organized in 2 rows, offer versatile connectivity options. The hairpin contact type and right-angle orientation allow for space-saving and secure connections. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various environments. The matte tin termination plating ensures easy soldering onto PCBs. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet sturdy solution for your connectivity needs. The GCC28DCCS is the perfect choice for demanding applications in aerospace, defense, and industrial sectors.