GCC28DCCT-S189

Heilind Number:SULGCC28DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCCT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCCT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCCT-S189

Detailed Description

GCC28DCCT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender and right-angle orientation make it versatile for various PCB configurations. The threaded mount type and thru-hole termination method provide secure attachment and easy installation. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, suitable for high-speed data transmission. With a pitch of 2.54mm and 56 positions, it allows for efficient signal transfer. Rated for 700VAC and 3A, this connector is ideal for power and signal applications. Operating within a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. The matte tin termination plating ensures long-term reliability. Measuring 9.4mm in width and 15.49mm in height, this connector is compact yet robust. Its hairpin contact type further enhances signal integrity. Certified to meet industry standards, the GCC28DCCT-S189 is a dependable choice for critical electronic systems.