GCC28DCCT

Heilind Number:SULGCC28DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCCT

Detailed Description

Introducing the GCC28DCCT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T insulation and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust power transmission capabilities. The two-row, right-angle design with threaded mounting and through-hole termination method provides secure and stable connectivity. With 56 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for use in extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial applications requiring high reliability, the GCC28DCCT is the ultimate solution for your connectivity needs.