GCC28DCKD-S288

Heilind Number:SULGCC28DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCKD-S288

Detailed Description

Introducing the GCC28DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 56 positions, allowing for secure and reliable connections. The female gender and straddle orientation make it easy to integrate into your PCB layout. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures excellent conductivity and signal integrity. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. The termination method of card extender with matte tin plating offers durability and longevity. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. Trust the GCC28DCKD-S288 for your high-reliability connectivity needs in aerospace, defense, and other critical industries.