| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DCKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC28DCKH-S288 |
GCC28DCKH-S288
| Heilind Number: | SULGCC28DCKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DCKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC28DCKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 56 gold-plated phosphor bronze contacts, ensuring reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Its loop bellow contact type and straddle orientation offer secure connections, while the clearance hole mount type and card extender termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets stringent industry standards for durability and performance. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Trust the GCC28DCKH-S288 for robust and efficient connectivity in your electronic designs.

