GCC28DCKH

Heilind Number:SULGCC28DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCKH

Detailed Description

Introducing our GCC28DCKH Board To Board PCB Connector, crafted for high-performance applications. This connector, with a pitch of 2.54mm (.1 in) and featuring two rows with a total of 56 positions, ensures seamless connectivity on your PCBs. Its female gender and straight orientation, paired with a clearance hole mount type and thru-hole termination method, guarantee easy installation. The contact material of Phosphor Bronze with Gold plating offers excellent conductivity and durability, while the loop bellow contact type enhances reliability. Operating at temperatures ranging from -65 to 125°C, with a voltage rating of 700 VAC, this connector is suitable for various environments. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), saves valuable space on your board. The matte tin termination plating ensures secure soldering connections. Trust in the PA9T & Phosphor Bronze construction of the GCC28DCKH for robust and efficient performance in your electronic designs.