| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DCKI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCC28DCKI-S288 |
GCC28DCKI-S288
| Heilind Number: | SULGCC28DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC28DCKI-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 56 positions, this connector ensures secure and reliable connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the needs of various electronic systems. The PA9T and phosphor bronze construction, along with gold contact plating, guarantees excellent conductivity and durability. Its threaded mount type and card extender termination method make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, the GCC28DCKI-S288 is a versatile and reliable solution for your connectivity needs.

