| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DCKN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCC28DCKN-S288 |
GCC28DCKN-S288
| Heilind Number: | SULGCC28DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC28DCKN-S288 is a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a 2.54mm pitch and 56 positions, it offers ample connectivity options. The female gender and loop bellow contact type guarantee secure mating. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent power requirements. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for diverse industrial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Ideal for aerospace, defense, and telecommunications applications, the GCC28DCKN-S288 ensures high reliability and performance.

