GCC28DCKS-S288

Heilind Number:SULGCC28DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCKS-S288

Detailed Description

Introducing our high-quality Board To Board PCB Connector, the GCC28DCKS-S288, designed for exceptional performance in electronic devices. With a robust construction using PA9T and Phosphor Bronze materials, this connector ensures durability and reliability. Featuring a 3A amperage and a voltage rating of 700 VAC, it guarantees safe and efficient power transmission. The female gender, side hole mount type, and card extender termination method make it versatile for various applications. With two rows and 56 positions, it offers ample connectivity options. The gold-plated phosphor bronze contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, it's suitable for diverse environments. The loop bellow contact type and straddle orientation further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Perfect for use in hi-rel industries, it meets the highest standards of performance and durability. Upgrade your PCB connections with the GCC28DCKSS288 for seamless and reliable electronic integration.