GCC28DCKS

Heilind Number:SULGCC28DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCKS

Detailed Description

Featuring a robust design built for reliability, the GCC28DCKS is a high-performance board-to-board PCB connector essential for demanding electronic applications. With a compact form factor, this connector boasts two rows of 56 female terminals, each crafted from durable PA9T and phosphor bronze with gold plating for optimal conductivity. The contact type, loop bellow, ensures secure connections even in high-vibration environments. Operating at a maximum amperage of 3A and a voltage of 700 VAC, this connector guarantees efficient power transmission. Its side hole mount and thru-hole termination method offer easy and secure installation. With a wide operating temperature range of -65 to 125 °C, it's suitable for use in harsh conditions. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet capable. Suitable for a range of applications in aerospace, defense, and industrial sectors, the GCC28DCKS is a dependable connectivity solution for your PCB needs.