| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DCKT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCC28DCKT-S288 |
GCC28DCKT-S288
| Heilind Number: | SULGCC28DCKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DCKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC28DCKT-S288, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a pitch of 2.54mm and 56 positions, it offers ample versatility for various applications. The gold-plated phosphor bronze contacts provide optimal conductivity, while the threaded mount type and card extender termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Trust in the GCC28DCKT-S288 for seamless and efficient board-to-board connections.

