GCC28DCKT

Heilind Number:SULGCC28DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCKT

Detailed Description

The GCC28DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and two rows of 56 positions, it offers ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating at a voltage of 700VAC and with an amperage rating of 3A, it's suitable for various power and signal transmission tasks. The connector's straight orientation and loop bellow contact type further enhance its versatility. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it's built to withstand harsh environments. Measuring .61 inches in height and 9.4mm in width, it's compact yet efficient. Whether in aerospace, defense, or industrial applications, the GCC28DCKT delivers top-notch performance.