GCC28DCMD-S288

Heilind Number:SULGCC28DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DCMD-S288

Detailed Description

The GCC28DCMD-S288 Connector offers high-performance connectivity for PCBs, featuring PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity. With a current rating of 3A and voltage handling up to 700VAC, this female connector is ideal for demanding applications. It boasts a dual-row design with 56 positions, ensuring efficient signal transmission. The clearance hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125 °C, this connector guarantees reliability in harsh environments. Its hairpin contact type and straddle orientation further enhance signal integrity. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board connections. Terminated with matte tin plating, it ensures long-term durability. Perfect for high-reliability applications in aerospace, defense, and industrial sectors, the GCC28DCMD-S288 Connector, also known as GCC28DCMDS288, is a top choice for engineers seeking uncompromising quality in their designs.