GCC28DCMH-S288

Heilind Number:SULGCC28DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCMH-S288

Detailed Description

The GCC28DCMH-S288 is a high-performance board-to-board PCB connector designed for female connections in electronic systems. With a compact form factor and two rows of 56 hairpin contacts, it facilitates secure and efficient signal transmission. Constructed with PA9T and featuring phosphor bronze contact material with gold plating, this connector ensures reliable conductivity even in demanding environments. Its clearance hole mount type and card extender termination method offer easy installation and maintenance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it guarantees stable performance. The connector's matte tin termination plating and straddle orientation further enhance its durability and versatility. Perfect for industrial applications, the GCC28DCMH-S288 is a vital component in ensuring seamless connectivity within electronic systems.