GCC28DCMI-S288

Heilind Number:SULGCC28DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCMI-S288

Detailed Description

GCC28DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and operating temperature range of -65 to 125°C, it ensures reliable performance in harsh environments. The connector features two rows with a total of 56 positions, ideal for complex circuitry. Its female gender, threaded mount type, and card extender termination method offer secure and stable connectivity. Made from PA9T and phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The hairpin contact type and straddle orientation further enhance signal integrity. With a voltage rating of 700 VAC and amperage of 3A, it meets high-power transmission requirements. The matte tin termination plating ensures compatibility with various PCB materials. Compact in size, with a connector height of just 15.49mm and width of 9.4mm, it saves space on the board. Whether used in aerospace, defense, or industrial applications, the GCC28DCMI-S288 connector delivers exceptional performance and reliability.