GCC28DCMI

Heilind Number:SULGCC28DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC28DCMI

Detailed Description

Introducing the GCC28DCMI, a high-performance board-to-board PCB connector suitable for demanding applications. Crafted with precision, this connector features a durable PA9T housing and contacts made of Phosphor Bronze with Gold plating, ensuring reliable conductivity. With a 2.54mm pitch and 56 positions spread across 2 rows, it offers ample connectivity options. The hairpin contact type and wire wrap termination method guarantee secure and efficient assembly. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is built to withstand harsh environments. Its threaded mounting type and straight orientation make installation easy. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating adds to its longevity. Ideal for use in aerospace, defense, and industrial applications, the GCC28DCMI is a reliable connectivity solution.