GCC28DCMN-S288

Heilind Number:SULGCC28DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCMN-S288

Detailed Description

The GCC28DCMN-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring dual rows with a total of 56 positions, this female connector offers seamless connectivity in industrial applications. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures efficient power distribution while maintaining safety standards. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. Its unique Hairpin contact type and Straddle orientation ensure stable and secure connections. The termination method, Card Extender, allows for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. With Matte Tin termination plating and a compact design measuring at 15.49mm in height and 9.4mm in width, the GCC28DCMN-S288 is a top choice for high-reliability applications.