GCC28DCMN

Heilind Number:SULGCC28DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCMN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DCMN

Detailed Description

Introducing the GCC28DCMN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 56 positions, allowing for efficient signal transmission. With a pitch of 2.54mm and contact plating of gold, it ensures reliable connectivity. The termination method is wire wrap, offering secure and durable attachment. Constructed with PA9T and phosphor bronze, it can handle an amperage of 3A and a voltage of 700VAC. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and hairpin contact type further enhance its functionality. With a compact design measuring just 9.4mm in width and 15.49mm in height, it saves space on the PCB. The matte tin termination plating adds to its longevity. Perfect for industrial and commercial electronics, this connector is a reliable solution for your connectivity needs.