GCC28DCMS-S288

Heilind Number:SULGCC28DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCMS-S288

Detailed Description

Introducing the GCC28DCMS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector, featuring two rows of hairpin contact pins, guarantees secure and reliable mating. Crafted with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures exceptional durability and conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for power transmission. Its side-hole mount type and card extender termination method facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With 56 positions and a tail length of 13.84mm, it offers ample connectivity options. Whether in aerospace, telecommunications, or industrial electronics, the GCC28DCMS-S288 delivers unparalleled performance.