GCC28DCMS

Heilind Number:SULGCC28DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCMS

Detailed Description

The GCC28DCMS is a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable conductivity even under extreme conditions. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The Hairpin contact type and wire wrap termination method offer secure connections, while the straight orientation and side hole mount type facilitate easy installation. With 56 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating within a temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems where reliability is paramount. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The Matte Tin termination plating ensures long-term durability. Trust the GCC28DCMS for your critical connectivity needs.