| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DCMT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCC28DCMT-S288 |
GCC28DCMT-S288
| Heilind Number: | SULGCC28DCMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DCMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC28DCMT-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a robust construction featuring PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even in high-voltage applications up to 700 VAC. Its two rows of 56 Hairpin contacts, spaced at a pitch of 2.54mm (.1 in), offer exceptional connectivity efficiency. The threaded mount and card extender termination method provide secure attachment and easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where durability and performance are paramount. Trust the GCC28DCMT-S288 for seamless board-level interconnect solutions.

