GCC28DCSH-S288

Heilind Number:SULGCC28DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DCSH-S288

Detailed Description

The GCC28DCSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets the stringent power requirements of industrial and aerospace systems. The connector, with a compact 2-row design and 56 positions, offers efficient connectivity on PCBs. Its clearance hole mount and card extender termination method allow for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance stability. The Hairpin contact type and straddle orientation further enhance its durability and signal integrity. With a tail length of 3.68mm and a low-profile height of 15.49mm, it accommodates space-constrained layouts without compromising on functionality. Ideal for mission-critical applications, this connector is a dependable choice for aerospace, defense, and industrial electronics.