GCC28DCSH

Heilind Number:SULGCC28DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCSH

Detailed Description

Introducing the GCC28DCSH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows with a total of 28 positions, ensuring ample connectivity options for your circuitry. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is perfect for high-power applications. Its hairpin contact type and clearance hole mount offer secure and reliable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. The matte tin termination plating ensures consistent performance over time. With a compact design measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, the GCC28DCSH is ideal for space-constrained PCB layouts. Trust in this connector for seamless and efficient board-to-board connections in your electronic designs.