GCC28DCSI-S288

Heilind Number:SULGCC28DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCSI-S288

Detailed Description

The GCC28DCSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows of 56 positions, operates at a maximum amperage of 3A and voltage of 700VAC, making it suitable for power and signal transmission. Its hairpin contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and optimal signal integrity. The threaded mount type and card extender termination method provide secure and stable connections. With a pitch of 2.54mm and an operating temperature range of -65 to 125°C, this connector offers versatility for various electronic systems. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. The termination plating of matte tin ensures durability and longevity. Ideal for aerospace, defense, and industrial applications, the GCC28DCSI-S288 is a dependable solution for high-reliability connectivity needs.