GCC28DCSN-S288

Heilind Number:SULGCC28DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCSN-S288

Detailed Description

This PA9T and Phosphor Bronze Board-to-Board PCB Connector, featuring a pitch of 2.54mm, offers high performance in demanding electrical applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The 56 positions, arranged in 2 rows, cater to complex connectivity needs. Its contact material, Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. The Hairpin contact type, designed for secure connections, suits straddle mounting orientation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its termination method, through Card Extender, and termination plating with Matte Tin further enhance its functionality. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. This connector, part of the GCC28DCSNS288 series, is a reliable solution for high-speed and high-power applications.