GCC28DCSN

Heilind Number:SULGCC28DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCSN

Detailed Description

The GCC28DCSN is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 28 positions, this connector offers ample connectivity options. Its contact material, made of durable phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. Featuring a hairpin contact type and straight orientation, it guarantees secure and stable connections. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Its through-hole termination method and matte tin plating make for easy and reliable installation on PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, the GCC28DCSN is a dependable choice for critical electronic systems.