GCC28DCSS-S288

Heilind Number:SULGCC28DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCSS-S288

Detailed Description

Offering superior connectivity solutions, our SKU GCC28DCSS-S288 is a high-performance Board to Board PCB Connector meticulously crafted for precision and reliability. With a short_description of PA9T & Phosphor Bronze, this female connector boasts a dual-row design with a side hole mount type and card extender termination method, ensuring seamless integration. Engineered for optimal performance, it features gold-plated phosphor bronze contacts with a pitch of 2.54mm (.1 in), capable of supporting an amperage of 3A and a voltage of 700VAC. With 56 hairpin contact positions and a straddle orientation, it guarantees secure and efficient connectivity in any application. The connector's rugged construction, with an operating temperature range of -65 to 125°C, and matte tin termination plating, ensures durability and longevity. Measuring .61 inches in height, 9.4mm in width, and with a 3.68mm (.145 in) tail length, this high-reliability component is ideal for demanding industrial and commercial environments. Elevate your PCB connections with our GCC28DCSSS288 connector, designed for uncompromising performance.