GCC28DCSS

Heilind Number:SULGCC28DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCSS

Detailed Description

The GCC28DCSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and data-intensive systems. Its 2.54mm pitch and 28 positions make it suitable for various board-to-board connections. The straight orientation and side hole mount type offer flexibility in installation. Operating in a wide temperature range from -65 to 125°C, it is built to withstand harsh environments. The matte tin termination provides durable and secure connectivity. With a compact design, measuring 9.4mm in width and 15.49mm in height, it saves space on the PCB. Whether used in aerospace, industrial, or telecommunications applications, the GCC28DCSS guarantees high reliability and performance.