GCC28DCST

Heilind Number:SULGCC28DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCST
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC28DCST

Detailed Description

The GCC28DCST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it offers exceptional durability and reliability. With a 2.54mm pitch and 28 positions, it ensures secure and precise connections. The threaded mount type and thru-hole termination method guarantee easy installation. Gold contact plating and a voltage rating of 700 VAC provide excellent conductivity and safety. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and female gender make it versatile for various electronic devices. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The matte tin termination plating adds further protection against corrosion. Ideal for aerospace, defense, and industrial applications, the GCC28DCST ensures optimal performance and longevity.