| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DCTD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCC28DCTD |
GCC28DCTD
| Heilind Number: | SULGCC28DCTD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DCTD |
| ECAD Model: |
Specifications
Detailed Description
The GCC28DCTD Board-to-Board PCB Connector is a high-performance component designed for demanding electronic applications. Featuring PA9T insulator material and Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity with a current rating of 3A and a voltage of 700VAC. With a compact design, it offers 2 rows of 56 positions each, spaced at a pitch of 2.54mm. The straight orientation and through-hole termination method make it easy to install onto PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees durability in harsh environments. The Matte Tin plating on the terminal ensures robust corrosion resistance. Ideal for industrial and commercial use, this connector meets the highest standards of quality and performance.

